Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4851BBCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4846731
Product RangeQuad 16-Bit SAR ADCs
Your Part Number
96 In Stock
Need more?
96 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,705.900 |
| 10+ | Php2,211.800 |
| 25+ | Php2,088.000 |
| 100+ | Php2,029.500 |
| 250+ | Php1,887.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,705.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4851BBCZCopy
Manufacturer Standard Lead Time12 weeks
Order Code4846731
Product RangeQuad 16-Bit SAR ADCs
Technical Datasheet
Resolution16bit
Sampling Rate250kSPS
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesSPI
Supply Voltage Min7.25V
ADC / DAC Case StyleBGA
Supply Voltage Max48V
No. of Pins64Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeQuad 16-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
16bit
Input Channel Type
Differential, Pseudo Differential, Single Ended
Interfaces
SPI
ADC / DAC Case Style
BGA
No. of Pins
64Pins
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
250kSPS
Supply Voltage Type
Single
Supply Voltage Min
7.25V
Supply Voltage Max
48V
Operating Temperature Min
-40°C
Product Range
Quad 16-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
