Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4694BCPZCopy
Order Code4917359
Product Range8-Channel 16-Bit SAR ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,834.200 |
| 10+ | Php1,512.900 |
| 25+ | Php1,403.100 |
| 100+ | Php1,339.700 |
| 250+ | Php1,301.900 |
| 500+ | Php1,300.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,834.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4694BCPZCopy
Order Code4917359
Product Range8-Channel 16-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution16bit
Sampling Rate1MSPS
No. of Channels8Channels
Input Channel TypePseudo Differential, Single Ended
Interfaces4 Wire, SPI
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8-Channel 16-Bit SAR ADCs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
1MSPS
Input Channel Type
Pseudo Differential, Single Ended
Supply Voltage Min
2.7V
IC Case / Package
LFCSP-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Resolution
16bit
No. of Channels
8Channels
Interfaces
4 Wire, SPI
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
8-Channel 16-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
