Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,162.200 |
| 10+ | Php818.000 |
| 25+ | Php728.500 |
| 100+ | Php640.000 |
| 250+ | Php627.200 |
| 3000+ | Php614.400 |
Product Information
Product Overview
AD4062BCBZ-RL7 is a versatile, 16-bit, SAR ADC that enables low-power, high-density data acquisition solutions without sacrificing precision. This ADC offers a unique balance of performance and power efficiency, plus innovative features for seamlessly switching between high-resolution and low-power modes tailored to the immediate needs of the system. The AD4062 is ideal for battery-powered, compact data acquisition and edge sensing applications. The Easy Drive features enable highly efficient AFE designs. The small sampling capacitors (3.4pF) maximize input impedance, thus reducing the dependence on high-bandwidth, power-hungry amplifiers typically required by SAR ADCs. The wide input common-mode range grants inherent support for both differential and single-ended signals. Applications include battery-powered data acquisition, vital signs monitoring, biological and chemical analysis, geologic and seismic sensing and motion and robotics.
- INL: ±0.5 LSB maximum, SNR: 86.1dB with VREF = 3.3V, 1.35nJ per conversion
- 405μW at 300kSPS in sample mode, 70μW/112μW at 1MSPS/300kSPS in autonomous modes
- 4.1μW standby power
- Autonomous sampling with window comparator and interrupt generation
- Averaging filter with burst sampling support
- Power cycling synchronization for companion devices
- 2-wire I3C interface compatible with 1.8V to 3.3V logic
- Available in 16 pin WLCSP package
- Operating temperature range from -40°C to 125°C
Technical Specifications
16bit
Differential, Single Ended
Single
3.6V
16Pins
125°C
-
2MSPS
2 Wire, I3C, Serial
2.3V
WLCSP
-40°C
Single 16-bit SAR ADCs
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate