Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 78Q2133R/FCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5107538 |
| Your Part Number | |
| Technical Datasheet |
2,330 In Stock
Need more?
2,330 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php284.900 |
| 10+ | Php216.000 |
| 25+ | Php198.900 |
| 100+ | Php180.000 |
| 250+ | Php171.000 |
| 500+ | Php167.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php284.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | 78Q2133R/FCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5107538 |
| Technical Datasheet | |
| Device Type | Ethernet PHY Transceiver |
| Supported Standards | IEEE 802.3 |
| Supply Voltage Min | 800mV |
| Supply Voltage Max | 3.6V |
| IC Case / Package | QFN |
| No. of Pins | 32Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Device Type | Ethernet PHY Transceiver |
|---|---|
| Supply Voltage Min | 800mV |
| IC Case / Package | QFN |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Supported Standards | IEEE 802.3 |
|---|---|
| Supply Voltage Max | 3.6V |
| No. of Pins | 32Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A991.b.7 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
