Print Page
SU CULCP1.VC-MBMH-45-V3V4
UV Emitter, UV-C, 265nm, UV Flip chip, 6.1V, 200mA, Top View SMD, 3.5mm x 3.5mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULCP1.VC-MBMH-45-V3V4Copy
Manufacturer Standard Lead Time18 weeks
Order Code4928800
Product RangeOSLON UV 3535 Series
Your Part Number
130 In Stock
Need more?
130 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php691.200 |
| 5+ | Php610.200 |
| 10+ | Php528.800 |
| 25+ | Php497.300 |
| 50+ | Php465.800 |
| 100+ | Php433.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php691.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSU CULCP1.VC-MBMH-45-V3V4Copy
Manufacturer Standard Lead Time18 weeks
Order Code4928800
Product RangeOSLON UV 3535 Series
Technical Datasheet
UV LED TypeUV-C
Wavelength265nm
Radiant Power51mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If200mA
Forward Voltage6.1V
Product RangeOSLON UV 3535 Series
Technology / MaterialUV Flip chip
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
UV LED Type
UV-C
Radiant Power
51mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
6.1V
Technology / Material
UV Flip chip
Wavelength
265nm
Angle of Half Intensity
60°
Forward Current If
200mA
Product Range
OSLON UV 3535 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001