Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLYT676-R1S2-26.
Order Code
Re-Reel881648RL
Cut Tape881648
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLYT676-R1S2-26.
Order Code
Re-Reel881648RL
Cut Tape881648
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size2.4mm
Forward Current If20mA
Forward Voltage2V
Wavelength Typ591nm
Luminous Intensity280mcd
Viewing Angle120°
Lens ShapeRound
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Alternatives for LYT676-R1S2-26.
2 Products Found
Product Overview
The LYT676-R1S2-26 is a SMT LED with integrated reflector. It features extremely wide viewing angle and improved corrosion robustness. It is suitable for optical indicator, dashboard backlighting, outdoor displays, backlighting and coupling in light guides.
- InGaAlP technology
- 12V Reverse voltage
- 200mA Surge current
Applications
Signalling, Automotive, Industrial, Commercial
Technical Specifications
LED Colour
Yellow
LED Case Size
2.4mm
Forward Voltage
2V
Luminous Intensity
280mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
591nm
Viewing Angle
120°
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001