Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • View All Services
                          • Technical Resources
                            • Back to Technical Resources
                            • DevKit HQ
                              • eTechJournal
                                • Artificial Intelligence
                                  • Internet of Things
                                    • Security & Surveillance
                                      • Healthcare
                                        • OEM Solutions
                                          • EV Charging
                                            • Transportation
                                              • Industrial Automation
                                                • Robotics
                                                  • Maintenance & Safety
                                                    • Wireless Technology
                                                      • Sensor Technology
                                                        • Power Management
                                                          • Motor Control
                                                            • Calculators & Charts
                                                              • Engineering Glossary
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. LED Products
                                                                                                    4. Standard Multicolour LEDs - Under 75mA
                                                                                                    Print Page

                                                                                                    KRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG

                                                                                                    LED, Red, True Green, Blue, SMD, 110 °, R 150mA, TG 150mA, B 150mA

                                                                                                    AMS OSRAM GROUP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMS OSRAM GROUP KRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoKRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG
                                                                                                    Order Code4842633
                                                                                                    Product RangeVEGALED Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    75 In Stock

                                                                                                    Need more?

                                                                                                    75 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php1,125.600
                                                                                                    5+Php910.700
                                                                                                    10+Php802.000
                                                                                                    25+Php709.400
                                                                                                    50+Php695.700
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php1,125.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMS OSRAM GROUP
                                                                                                    ManufacturerAMS OSRAM GROUP
                                                                                                    Manufacturer Part NoKRTTBCRLML1.33-GXGZ-23+JZKY-24+RHSG
                                                                                                    Order Code4842633
                                                                                                    Product RangeVEGALED Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColourRed, True Green, Blue
                                                                                                    LED MountingSMD
                                                                                                    Bulb Size-
                                                                                                    Viewing Angle110°
                                                                                                    Lens Shape-
                                                                                                    Forward Current / ColourR 150mA, TG 150mA, B 150mA
                                                                                                    Luminous Intensity / ColourR 8.27cd, TG 8.27cd, B 8.27cd
                                                                                                    Forward Voltage / ColourR 2.2V, TG 2.8V, B 2.9V
                                                                                                    Wavelength / ColourR 616nm, TG 530nm, B 455nm
                                                                                                    Product RangeVEGALED Series
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    LED Colour

                                                                                                    Red, True Green, Blue

                                                                                                    Bulb Size

                                                                                                    -

                                                                                                    Lens Shape

                                                                                                    -

                                                                                                    Luminous Intensity / Colour

                                                                                                    R 8.27cd, TG 8.27cd, B 8.27cd

                                                                                                    Wavelength / Colour

                                                                                                    R 616nm, TG 530nm, B 455nm

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    LED Mounting

                                                                                                    SMD

                                                                                                    Viewing Angle

                                                                                                    110°

                                                                                                    Forward Current / Colour

                                                                                                    R 150mA, TG 150mA, B 150mA

                                                                                                    Forward Voltage / Colour

                                                                                                    R 2.2V, TG 2.8V, B 2.9V

                                                                                                    Product Range

                                                                                                    VEGALED Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85414900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.015
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741