Print Page
GW P9LR37.EM-M2M6-XX55-1
High Brightness LED, DURIS S 5050 Series, Neutral White, 120 °, 240 lm, 4000 K, 800 mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW P9LR37.EM-M2M6-XX55-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | Re-Reel4854404RL Cut Tape4854404 |
| Product Range | DURIS S 5050 Series |
| Also Known As | GW P9LR37.EM-M2M6-XX55-1-180-R18, Q65115A1028 |
| Your Part Number | |
| Technical Datasheet |
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php54.500 | Php54.50 |
| Total Price | Php54.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php54.500 |
| 10+ | Php38.500 |
| 25+ | Php35.100 |
| 50+ | Php31.900 |
| 100+ | Php28.400 |
| 500+ | Php24.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW P9LR37.EM-M2M6-XX55-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | Re-Reel4854404RL Cut Tape4854404 |
| Product Range | DURIS S 5050 Series |
| Also Known As | GW P9LR37.EM-M2M6-XX55-1-180-R18, Q65115A1028 |
| Technical Datasheet | |
| Product Range | DURIS S 5050 Series |
| LED Colour | Neutral White |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 240lm |
| CCT | 4000K |
| Forward Current If Max | 800mA |
| Forward Voltage @ Test | 5.53V |
| Forward Current @ Test | 180mA |
| Power Dissipation Pd | 5.1W |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | DURIS S 5050 Series |
|---|---|
| Viewing Angle | 120° |
| CCT | 4000K |
| Forward Voltage @ Test | 5.53V |
| Power Dissipation Pd | 5.1W |
| LED Colour | Neutral White |
|---|---|
| Luminous Flux @ Test | 240lm |
| Forward Current If Max | 800mA |
| Forward Current @ Test | 180mA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |