Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAC-NUT-BLUCopy
Order Code1349025
Product RangeXLR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAC-NUT-BLUCopy
Order Code1349025
Product RangeXLR Series
Technical Datasheet
Accessory TypeBackshell
For Use WithAC Series XLR Cable Connector
Connector Shell Size-
Cable Exit Angle180°
Connector Body Material-
Product RangeXLR Series
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
-
For Use With
AC Series XLR Cable Connector
Cable Exit Angle
180°
Product Range
XLR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
