Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-150.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4728584
Your Part Number
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,095.700 |
| 5+ | Php1,967.400 |
| 10+ | Php1,838.300 |
| 25+ | Php1,770.800 |
| 50+ | Php1,722.600 |
| 100+ | Php1,674.500 |
| 250+ | Php1,641.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,095.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-820-247-150.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4728584
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorFAKRA Bulkhead Plug to 90° MHF I LK Plug
Cable Length - Metric150mm
Coaxial Cable Type1.37mm Micro
Connector Type AFAKRA Bulkhead Plug
Connector Type BMHF I LK Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
150mm
Connector Type A
FAKRA Bulkhead Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Bulkhead Plug to 90° MHF I LK Plug
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF I LK Right Angle Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
