Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,178.530 |
| 5+ | Php3,930.190 |
| 10+ | Php3,690.500 |
| 25+ | Php3,519.180 |
| 50+ | Php3,388.720 |
| 100+ | Php3,271.620 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,178.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-725-132-012
Order Code4840078
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Right Angle Plug
Connector Type BSMPM Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
305mm
Connector Type A
SMPM Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001