Print Page
NX-GC0WAM-P09UM00-000L
Circular Connector, High-Density, Brown, Standard Circular Connector, Ranger Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL NEXUS |
|---|---|
| Manufacturer Part No | NX-GC0WAM-P09UM00-000LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4838451 |
| Product Range | Ranger Series |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,637.300 |
| 5+ | Php4,289.400 |
| 10+ | Php3,941.600 |
| 25+ | Php3,708.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,637.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL NEXUS |
|---|---|
| Manufacturer Part No | NX-GC0WAM-P09UM00-000LCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 4838451 |
| Product Range | Ranger Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | Ranger Series |
| Circular Connector Shell Style | Panel Mount Receptacle |
| No. of Contacts | 9Contacts |
| Circular Connector Contact Type | PCB Socket |
| Connector Body Material | Copper Alloy Body |
| Connector Body Plating | Ruthenium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| IP Rating | IP68, IP69K |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Panel Mount Receptacle |
| Circular Connector Contact Type | PCB Socket |
| Connector Body Plating | Ruthenium |
| Contact Plating | Gold |
| SVHC | No SVHC (25-Jun-2025) |
| Product Range | Ranger Series |
|---|---|
| No. of Contacts | 9Contacts |
| Connector Body Material | Copper Alloy Body |
| Contact Material | Copper Alloy |
| IP Rating | IP68, IP69K |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0055 |
