Print Page
AJ-107BR
Circular Connector, Compact Waterproof Circular, AJ Series, Panel Mount Receptacle, 7 Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoAJ-107BR
Order Code4839454
Product RangeAJ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php3,527.000 |
| 5+ | Php3,175.100 |
| 10+ | Php2,948.700 |
| 25+ | Php2,768.400 |
| 50+ | Php2,646.100 |
| 100+ | Php2,553.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,527.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoAJ-107BR
Order Code4839454
Product RangeAJ Series
Connector TypeCompact Waterproof Circular
Product RangeAJ Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts7Contacts
Circular Connector Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialAluminium Body
Connector Body PlatingBlack Anodise
Contact MaterialBrass
Contact PlatingGold Plated Contacts
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Compact Waterproof Circular
Circular Connector Shell Style
Panel Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminium Body
Contact Material
Brass
IP Rating
-
Product Range
AJ Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
Black Anodise
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1