Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoBXN0400E/00-100/0-0375-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4840105
Product RangeARACON BXN0400E Series
Also Known As330183
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php140,500.840 |
| 5+ | Php137,697.230 |
| 10+ | Php134,893.620 |
| 25+ | Php132,090.010 |
Price for:1 Reel: (49.2ft/15m)
Minimum: 1
Multiple: 1
Php140,500.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MICRO-COAX
Manufacturer Part NoBXN0400E/00-100/0-0375-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4840105
Product RangeARACON BXN0400E Series
Also Known As330183
Technical Datasheet
Sleeving / Tubing TypeBraided EMI Shield
Sleeving MaterialARACON Fiber, Nickel Plated
Sleeving Colour-
Internal Diameter9.525mm
Length - Metric15m
Length - Imperial49.2ft
Product RangeARACON BXN0400E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided EMI Shield
Sleeving Colour
-
Length - Metric
15m
Product Range
ARACON BXN0400E Series
Sleeving Material
ARACON Fiber, Nickel Plated
Internal Diameter
9.525mm
Length - Imperial
49.2ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
