Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8DU-05PMMS-QF8001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2774861
Product RangeHS-Lok Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | Php447.300 |
| 25+ | Php432.500 |
| 100+ | Php406.800 |
| 250+ | Php384.300 |
| 500+ | Php356.400 |
Price for:Each
Minimum: 10
Multiple: 10
Php4,473.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoQ8DU-05PMMS-QF8001Copy
Manufacturer Standard Lead Time11 weeks
Order Code2774861
Product RangeHS-Lok Series
Technical Datasheet
Product RangeHS-Lok Series
Sensor Connector SizeQ8
Sensor Connector GenderMale
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating5A
Voltage Rating300VDC
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
HS-Lok Series
Sensor Connector Gender
Male
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Thermoplastic Body
Contact Plating
Gold
Voltage Rating
300VDC
Sensor Connector Size
Q8
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
-
Contact Material
Copper Alloy
Current Rating
5A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002803
