Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A18-12S.Copy
Manufacturer Standard Lead Time20 weeks
Order Code1229914
Your Part Number
14 In Stock
Need more?
14 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,972.400 |
| 5+ | Php1,836.500 |
| 10+ | Php1,700.600 |
| 25+ | Php1,631.300 |
| 50+ | Php1,583.600 |
| 100+ | Php1,536.300 |
| 250+ | Php1,503.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,972.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3102A18-12S.Copy
Manufacturer Standard Lead Time20 weeks
Order Code1229914
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Circular Connector Shell StyleBox Mount Receptacle
Circular Connector Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Service ClassGeneral Duty
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Circular Connector Shell Style
Box Mount Receptacle
Coupling Style
Threaded
Connector Body Plating
Olive Drab Chromate over Cadmium
Service Class
General Duty
Technical Docs (2)
Alternatives for MS3102A18-12S.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
