Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | ELR4A03Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115975 |
| Product Range | ePower-Lite Series |
| Also Known As | ELR4A03, ELR4A3 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,115.100 |
| 10+ | Php947.700 |
| 25+ | Php888.300 |
| 100+ | Php805.500 |
| 250+ | Php755.100 |
| 500+ | Php719.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,115.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL INDUSTRIAL |
|---|---|
| Manufacturer Part No | ELR4A03Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5115975 |
| Product Range | ePower-Lite Series |
| Also Known As | ELR4A03, ELR4A3 |
| Technical Datasheet | |
| Product Range | ePower-Lite Series |
| Automotive Connector Shell Style | Straight Receptacle |
| No. of Contacts | 4Contacts |
| Automotive Contact Type | Crimp Pin |
| Connector Body Material | Plastic Body |
| Contact Material | - |
| Contact Plating | - |
| IP Rating | IP67 |
| Voltage Rating | 800V |
| Current Rating | 70A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | ePower-Lite Series |
|---|---|
| No. of Contacts | 4Contacts |
| Connector Body Material | Plastic Body |
| Contact Plating | - |
| Voltage Rating | 800V |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Connector Shell Style | Straight Receptacle |
|---|---|
| Automotive Contact Type | Crimp Pin |
| Contact Material | - |
| IP Rating | IP67 |
| Current Rating | 70A |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .004 |
