Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3A1886412.
Order Code3954399
Your Part Number
Technical Datasheet
375 In Stock
Need more?
375 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php281.700 |
| 10+ | Php239.200 |
| 100+ | Php213.200 |
| 250+ | Php209.100 |
| 500+ | Php205.000 |
| 1000+ | Php200.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php281.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoRJE3A1886412.
Order Code3954399
Technical Datasheet
Modular Connector TypeRJ45 Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingSurface Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Technical Specifications
Modular Connector Type
RJ45 Jack
LAN Category
Cat5e
Connector Mounting
Surface Mount
Shielding
Shielded
LEDs
With LED
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008845