Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157554-01511LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code3558552
Product RangeMinitek Multipitch
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | Php47.700 |
| 100+ | Php41.500 |
| 600+ | Php38.700 |
| 1000+ | Php36.000 |
Price for:Each
Minimum: 10
Multiple: 10
Php477.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157554-01511LFCopy
Manufacturer Standard Lead Time17 weeks
Order Code3558552
Product RangeMinitek Multipitch
Technical Datasheet
Product RangeMinitek Multipitch
No. of Positions15Ways
Pitch Spacing1.25mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek Multipitch
No. of Positions
15Ways
For Use With
Amphenol Minitek Multipitch 10157551 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001262
