Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144569-002LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4011721
Product Range10144569 Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php311.800 |
| 10+ | Php265.700 |
| 120+ | Php262.000 |
| 270+ | Php251.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php311.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144569-002LFCopy
Manufacturer Standard Lead Time15 weeks
Order Code4011721
Product Range10144569 Series
Technical Datasheet
Connector TypeHermetic Circular Connector
Product Range10144569 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypePCB Pin
Coupling StyleThreaded
Connector Body MaterialSteel Body
Connector Body PlatingElectroless Nickel
Contact MaterialIron, Nickel
Contact PlatingGold
IP RatingIP67
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
Hermetic Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
PCB Pin
Connector Body Material
Steel Body
Contact Material
Iron, Nickel
IP Rating
IP67
Product Range
10144569 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Plating
Electroless Nickel
Contact Plating
Gold
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00378
