Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WD5PNCopy
Manufacturer Standard Lead Time10 weeks
Order Code9571523
Product RangeD38999/20 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php13,419.000 |
| 5+ | Php12,413.300 |
| 10+ | Php11,407.500 |
| 25+ | Php10,694.700 |
| 50+ | Php10,242.900 |
| 100+ | Php10,038.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php13,419.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoD38999/20WD5PNCopy
Manufacturer Standard Lead Time10 weeks
Order Code9571523
Product RangeD38999/20 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series III
Product RangeD38999/20 Series
Circular Connector Shell StyleWall Mount Receptacle
Coupling StyleThreaded
Insert Arrangement15-5
Contact MaterialCopper Alloy
Service ClassCorrosion Resistant, EMI
Technical Specifications
Military Specification
MIL-DTL-38999 Series III
Circular Connector Shell Style
Wall Mount Receptacle
Insert Arrangement
15-5
Service Class
Corrosion Resistant, EMI
Product Range
D38999/20 Series
Coupling Style
Threaded
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
