Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-100AHCopy
Order Code5120360
Product RangeNPH Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php7,640.600 |
| 5+ | Php6,958.800 |
| 10+ | Php6,451.700 |
| 25+ | Php6,092.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,640.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-100AHCopy
Order Code5120360
Product RangeNPH Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0kPa
Operating Pressure Max100kPa
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageTO-8
No. of Pins6Pins
Sensor Output TypeAnalogue
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Air, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPH Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
100kPa
Supply Voltage Max
-
No. of Pins
6Pins
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPH Series
SVHC
No SVHC (04-Feb-2026)
Operating Pressure Min
0kPa
Supply Voltage Min
-
Sensor Case / Package
TO-8
Sensor Output Type
Analogue
Sensor Mounting
Through Hole
Media Type
Dry Air, Non-Corrosive Gas
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
