Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170204-1Copy
Order Code150666
Product RangeEI
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170204-1Copy
Order Code150666
Product RangeEI
Technical Datasheet
Product RangeEI
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithStandard Profile Housing
Wire Size AWG Min26AWG
Contact MaterialBrass
Product Overview
The 170204-1 is a crimp Socket Contact with brass body, tin-plating. 26 to 20AWG wire. This crimp socket contact is suitable for use with brass body, standard profile housing.
- 2A Contact current rating
- 250VAC Operating voltage
- 500MΩ Insulation resistance
- 0.8µm Contact mating area plating thickness
Applications
Industrial
Technical Specifications
Product Range
EI
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Standard Profile Housing
Contact Material
Brass
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
