Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480720-0.
Order Code1654461
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480720-0.
Order Code1654461
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing5.08mm
For Use WithCommercial MATE-N-LOK Connectors
SVHCNo SVHC (07-Jul-2017)
Alternatives for 1-480720-0.
1 Product Found
Product Overview
The 1-480720-0 is a 2-way 1-row natural color free-hanging Socket Housing (plug) made of nylon. It is ideal for use with commercial MATE-N-LOK connectors and pin (cap) housing.
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Commercial
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Commercial MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (07-Jul-2017)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227