Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634613-0Copy
Order Code1020956
Product RangeZDC
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1634613-0Copy
Order Code1020956
Product RangeZDC
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product RangeZDC
Alternatives for 1-1634613-0
1 Product Found
Product Overview
The 1-1634613-0 is a low profile, right angle PCB-mount Elbow BNC Jack insulated with gold-plated brass contacts, polyethylene dielectric and nickel-plated zinc body. The standard ZDC RF connector allows quicker connects and disconnects than standard threaded interfaces and it provides bayonet locking coupling mechanism and has solder termination.
- Meets MIL-C-39012 and MIL-STD348A requirements
- 50Ω Impedance
- 5000MΩ Insulation resistance
- -55 to +85°C Temperature range
Applications
RF Communications, Medical, Sensing & Instrumentation, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
ZDC
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
