ASH400-6ARDB-E01
AC/DC Front End Power Supply (PSU), Laboratory Equipment, 1 Output, Fixed, 1.7 kW, 400 V, 6 A
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php275,531.000 |
Product Information
Product Overview
ASH400-6ARDB-E01 is a Sorensen™ Asterion® DC Half Rack series high performance programmable DC power supply. The autoranging supply features expanded current and voltage range at the full output power level, enabling the ability to satisfy a wider testing need without requiring the purchase of additional models. The Asterion DC half rack source is digital signal processor controlled and can be operated from the intuitive, easy-to-use front panel touchscreen or Ethernet LXI, USB, RS232 standard control interfaces. Supply is provided with external user I/O for remote inhibit, remote ON/OFF, status and trigger functions. In addition to I/O signals power source also provides with auxiliary 5V and 15V outputs that could be used as control power. The touchscreen function group icons include a dashboard, output programming parameters, measurements, sequencing, configuration, control interfaces, applications and system settings.
- 400V rated output voltage, 6A rated output current, 1700W rated output
- 1Ph low line operating range (90 – 145V AC), 1Ph high line operating range (180 –264V AC)
- Isolated analogue interface
- Enhanced front panel
- Intuitive touch panel control, multi-language display for global operation
- Auto paralleling for higher power, active power factor correction (PFC)
- Full remote control via Virtual Panels™
- Operating Temperature 0°C to 40°C (32° F to 104° F)
Technical Specifications
Laboratory Equipment
Fixed
400V
Asterion Half Rack Series
No SVHC (04-Feb-2026)
1 Output
1.7kW
6A
180V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate