ASH40-42DB-E01
AC/DC Front End Power Supply (PSU), Laboratory Equipment, 1 Output, Fixed, 1.7 kW, 40 V, 42 A
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php275,531.000 |
Product Information
Product Overview
ASH40-42DB-E01 is a Sorensen™ Asterion® DC Half Rack series high performance programmable DC power supply. This fixed range supply is economical, traditional, rectangular wave output power supply with all the enhanced operation advantages standard with the Asterion platform. The Asterion DC half rack source is digital signal processor controlled and can be operated from the intuitive, easy-to-use front panel touchscreen or Ethernet LXI, USB, RS232 standard control interfaces. Supply is provided with external user I/O for remote inhibit, remote ON/OFF, status and trigger functions. In addition to I/O signals power source also provides with auxiliary 5V and 15V outputs that could be used as control power. Source also provides control interface connectors for parallel operation of the power supplies. The touchscreen function group icons include a dashboard, output programming parameters, measurements, sequencing, configuration, control interfaces, applications and system settings.
- 40V rated output voltage, 42A rated output current, 1700W rated output
- 1Ph low line operating range (90 – 145V AC), 1Ph high line operating range (180 –264V AC)
- Isolated analogue interface
- Enhanced front panel
- Intuitive touch panel control, multi-language display for global operation
- Auto paralleling for higher power, active power factor correction (PFC)
- Full remote control via Virtual Panels™
- Operating Temperature 0°C to 40°C (32° F to 104° F)
Technical Specifications
Laboratory Equipment
Fixed
40V
Asterion Half Rack Series
No SVHC (04-Feb-2026)
1 Output
1.7kW
42A
180V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
