Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-NS10-30CCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860663
Product RangeWTP NS Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,442.700 |
| 5+ | Php1,386.000 |
| 10+ | Php1,328.900 |
| 20+ | Php1,205.600 |
| 50+ | Php1,082.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,442.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWTP-NS10-30CCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4860663
Product RangeWTP NS Series
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialNon-Silicone
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product RangeWTP NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
-
Dielectric Strength
-
External Width
-
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Non-Silicone
Thermal Impedance
-
External Length
-
Product Range
WTP NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
