Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWGCF20-2.0A1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860655
Product RangeWGCF20 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,643.700 |
| 5+ | Php3,500.600 |
| 10+ | Php3,357.500 |
| 20+ | Php3,141.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,643.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWGCF20-2.0A1Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860655
Product RangeWGCF20 Series
Technical Datasheet
Thickness2mm
Conductive MaterialLiquid Silicone Rubber
Thermal Conductivity20W/m.K
Thermal Impedance-
Volume Resistivity-
External Length150mm
External Width50mm
Product RangeWGCF20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
2mm
Thermal Conductivity
20W/m.K
Volume Resistivity
-
External Width
50mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Liquid Silicone Rubber
Thermal Impedance
-
External Length
150mm
Product Range
WGCF20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039
