Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-60NS20020020Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860643
Product RangeWG-60NS Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php8,780.000 |
| 5+ | Php8,442.500 |
| 10+ | Php8,104.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php8,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-60NS20020020Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860643
Product RangeWG-60NS Series
Technical Datasheet
Thickness2mm
Conductive Material-
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity100000000000ohm-m
External Length200mm
External Width200mm
Product RangeWG-60NS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
2mm
Thermal Conductivity
6W/m.K
Volume Resistivity
100000000000ohm-m
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
-
Thermal Impedance
-
External Length
200mm
Product Range
WG-60NS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.264
