Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-40S20020010Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860637
Product RangeWG-40S Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,393.700 |
| 5+ | Php1,339.200 |
| 10+ | Php1,284.300 |
| 20+ | Php1,239.800 |
| 50+ | Php1,194.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,393.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoWG-40S20020010Copy
Manufacturer Standard Lead Time6 weeks
Order Code4860637
Product RangeWG-40S Series
Technical Datasheet
Thickness1mm
Conductive MaterialSilicone
Thermal Conductivity4W/m.K
Thermal Impedance-
Volume Resistivity10000000000ohm-m
External Length200mm
External Width200mm
Product RangeWG-40S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thickness
1mm
Thermal Conductivity
4W/m.K
Volume Resistivity
10000000000ohm-m
External Width
200mm
SVHC
No SVHC (04-Feb-2026)
Conductive Material
Silicone
Thermal Impedance
-
External Length
200mm
Product Range
WG-40S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148
