Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-12-500SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4909034
Product RangeCHP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,287.900 |
| 5+ | Php1,246.100 |
| 10+ | Php1,215.900 |
| 20+ | Php1,160.100 |
| 50+ | Php1,117.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,287.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoCHP-12-500SCopy
Manufacturer Standard Lead Time6 weeks
Order Code4909034
Product RangeCHP Series
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate60W
Heat Pipe MaterialCopper
External Length - Metric500mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric12mm
Product RangeCHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
12mm
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
60W
External Length - Metric
500mm
External Thickness - Metric
-
Product Range
CHP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
