Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC6VLX240T-L1FF1156ICopy
Manufacturer Standard Lead Time42 weeks
Order Code5117580
Product RangeVirtex-6 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php486,340.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php486,340.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMD
Manufacturer Part NoXC6VLX240T-L1FF1156ICopy
Manufacturer Standard Lead Time42 weeks
Order Code5117580
Product RangeVirtex-6 Series
Technical Datasheet
FPGA Type-
No. of Logic Cells241152Logic Cells
IC Case / PackageFCBGA
No. of Pins1156Pins
Speed Grade1L
No.of User I/Os600I/O's
Process Technology40nm (CMOS)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeVirtex-6 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
FPGA Type
-
IC Case / Package
FCBGA
Speed Grade
1L
Process Technology
40nm (CMOS)
Operating Temperature Min
-40°C
Product Range
Virtex-6 Series
SVHC
No SVHC (04-Feb-2026)
No. of Logic Cells
241152Logic Cells
No. of Pins
1156Pins
No.of User I/Os
600I/O's
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
