Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
Product Overview
The EPCS128SI16N is a Serial Configuration (EPCS) Device enables the Nios® processor to access unused flash memory through AS memory interface. To configure a system using an SRAM-based device, each time you power on the device, you must load the configuration data. The EPCS device is a flash memory device that can store configuration data that you use for FPGA configuration purpose after power on. With the new data decompression feature supported, you can determine using which EPCS device to store the configuration data for configuring your FPGA.
- Supports active serial (AS) x1 configuration scheme
- Easy-to-use four-pin interface
- Low pin count and non-volatile memory
- Low current during configuration and near-zero standby mode current
- Reprogrammable memory with more than 100000 erase or program cycles
- Write protection support for memory sectors using status register bits
- In-system programming (ISP) support with Stunner software driver
- By default, the memory array is erased and the bits are set to 1
Applications
Computers & Computer Peripherals, Communications & Networking, Commercial
Technical Specifications
Memory Type
Flash
IC Case / Package
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
Interfaces
JTAG, Serial
No. of Pins
16Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336
