Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5954 BL001.
Order Code4814699
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php21,010.240 |
| 5+ | Php19,787.070 |
| 10+ | Php18,798.600 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Php21,010.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5954 BL001.
Order Code4814699
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVDF
Jacket ColourBlue
Wire Gauge24AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max125°C
Conductor Area CSA-
Voltage Rating30Vrms
Conductor MaterialSilver Plated Copper
External Diameter0.76mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
304.8m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVDF
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
30Vrms
External Diameter
0.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001