Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5874 RD001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4814698
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php59,498.980 |
| 5+ | Php58,308.650 |
| 10+ | Php57,119.120 |
| 25+ | Php55,928.790 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
Php59,498.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5874 RD001.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4814698
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating1kV
Conductor MaterialSilver Plated Copper
External Diameter1.37mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE), UL 1180
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE), UL 1180
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
1.37mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
