Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No541401 RD001.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814687
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php25,101.110 |
| 5+ | Php24,214.370 |
| 10+ | Php23,732.950 |
| 25+ | Php23,250.730 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
Php25,101.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No541401 RD001.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814687
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge14AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max90°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialBare Copper
External Diameter2.69mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Bare Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
90°C
Voltage Rating
600Vrms
External Diameter
2.69mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
