Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1850 GR001.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814655
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php9,785.390 |
| 5+ | Php9,589.940 |
| 10+ | Php9,393.690 |
| 25+ | Php9,198.240 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
Php9,785.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1850 GR001.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4814655
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge32AWG
No. of Max Strands x Strand Size7 x 40AWG
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600Vrms
Conductor MaterialTinned Copper
External Diameter0.711mm
Approval SpecificationMIL-DTL-16878/1 (Type B)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Green
No. of Max Strands x Strand Size
7 x 40AWG
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B)
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
32AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
105°C
Voltage Rating
600Vrms
External Diameter
0.711mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
