Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1807 WH005.
Order Code4814653
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,509.800 |
| 5+ | Php4,247.070 |
| 10+ | Php4,035.590 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Php4,509.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1807 WH005.
Order Code4814653
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.686mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
White
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.48m
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
ETFE
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.686mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001