Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No1806 BK001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814652
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php24,775.090 |
| 5+ | Php24,279.250 |
| 10+ | Php23,784.210 |
| 25+ | Php23,288.370 |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
Php24,775.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1806 BK001Copy
Manufacturer Standard Lead Time13 weeks
Order Code4814652
Technical Datasheet
Cable & Wire TypeHook-Up Wire
Jacket MaterialETFE
Jacket ColourBlack
Wire Gauge28AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)304.8m
Reel Length (Imperial)1000ft
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialSilver Plated Copper
External Diameter0.61mm
Approval Specification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
Hook-Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
ETFE
Wire Gauge
28AWG
Reel Length (Metric)
304.8m
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.61mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
