Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoISE222SY1Copy
Order Code4584147
Product RangeISE Series
Also Known As2492708-1
Your Part Number
1,101 In Stock
Need more?
196 Delivery in 3-4 Business Days(UK stock)
905 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php217.800 |
| 10+ | Php208.200 |
| 25+ | Php194.500 |
| 50+ | Php184.400 |
| 100+ | Php175.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php217.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoISE222SY1Copy
Order Code4584147
Product RangeISE Series
Also Known As2492708-1
Technical Datasheet
No. of Switch Positions2 Position
Contact Voltage AC Nom230V
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max6A
Contact Current Max6A
Contact Voltage AC Max230V
Product RangeISE Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Switch Positions
2 Position
No. of Poles
1 Pole
Contact Current AC Max
6A
Contact Voltage AC Max
230V
Illumination
Non Illuminated
Contact Voltage DC Max
-
Contact Voltage AC Nom
230V
Angle of Throw
45°
Contact Current Max
6A
Product Range
ISE Series
Contact Current DC Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
