Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM20EW-11024SH22-NZCopy
Order Code4062258
Product RangeAM20EW-NZ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM20EW-11024SH22-NZCopy
Order Code4062258
Product RangeAM20EW-NZ Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1833mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height11.8mm
Depth50.8mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangeAM20EW-NZ Series
SVHCTo Be Advised
Product Overview
- AM20EW-NZ series 20W DC to DC converter
- Input voltage range from 40 to 160V, output voltage is 24V
- Maximum output current is 833mA, isolation is 2250VDC, efficiency is 86%
- Ultra-wide 4:1 Input range, no-load consumption ≤0.15W
- Input under voltage lockout, on/off remote control
- Over current protection, over voltage, continuous short circuit protection
- Typical switching frequency is 270KHz (100% load)
- Aluminium alloy case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 50.8 x 25.4 x 11.8mm
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
833mA
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.8mm
Input Voltage DC Min
40V
Product Range
AM20EW-NZ Series
DC / DC Converter Type
SIP
Output Power Max
20W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
25.4mm
Depth
50.8mm
Input Voltage DC Max
160V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
