Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoO25M000000L063
Order Code1448074
Product RangeAEL 12
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO25M000000L063
Order Code1448074
Product RangeAEL 12
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 12.9mm x 12.9mm
Supply Voltage Nom5V
Product RangeAEL 12
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityTTL
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
Through Hole, 12.9mm x 12.9mm
Product Range
AEL 12
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
TTL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001