Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoMIC-742-AT6A1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5125926
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php634,610.700 |
| 5+ | Php609,449.400 |
| 10+ | Php595,453.500 |
| 25+ | Php578,784.600 |
| 50+ | Php563,530.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php634,610.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoMIC-742-AT6A1Copy
Manufacturer Standard Lead Time15 weeks
Order Code5125926
Technical Datasheet
Processor Core TypeArm Neoverse-V3AE
Core NumberT4000
Silicon Family NameJetson Thor
Processor Speed2.6GHz
RAM Memory Size64GB
Kit ContentsDev Brd Jetson T4000, USB Cable, Terminal Plug, Plug-In Block, Mount Brackets, Screws, Thermal Pads
InterfacesCAN FD, Ethernet, I2C, USB
Operating SystemNVIDIA JetPack 7.0
Operating Temperature Range-10°C to +60°C
FanlessNo
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Processor Core Type
Arm Neoverse-V3AE
Silicon Family Name
Jetson Thor
RAM Memory Size
64GB
Interfaces
CAN FD, Ethernet, I2C, USB
Operating Temperature Range
-10°C to +60°C
SVHC
No SVHC (04-Feb-2026)
Core Number
T4000
Processor Speed
2.6GHz
Kit Contents
Dev Brd Jetson T4000, USB Cable, Terminal Plug, Plug-In Block, Mount Brackets, Screws, Thermal Pads
Operating System
NVIDIA JetPack 7.0
Fanless
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.7
