Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-X50270B-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110037
Product RangemaxiFLOW/superGRIP Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,492.200 |
| 5+ | Php1,409.000 |
| 10+ | Php1,324.400 |
| 20+ | Php1,246.500 |
| 50+ | Php1,203.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,492.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-X50270B-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5110037
Product RangemaxiFLOW/superGRIP Series
Technical Datasheet
Thermal Resistance3.8°C/W
Packages CooledBGA
External Width - Metric0
External Height - Metric7.5mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.07"
External Height - Imperial0.3"
External Length - Imperial1.07"
External Diameter - Imperial-
Product RangemaxiFLOW/superGRIP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
3.8°C/W
External Width - Metric
0
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.3"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
7.5mm
External Diameter - Metric
-
External Width - Imperial
1.07"
External Length - Imperial
1.07"
Product Range
maxiFLOW/superGRIP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00816
