Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PP-01Copy
Order Code5110106
Product RangepushPIN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php152.200 |
| 10+ | Php116.150 |
| 25+ | Php97.730 |
| 50+ | Php91.320 |
| 100+ | Php86.510 |
Price for:Each
Minimum: 1
Multiple: 1
Php152.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PP-01Copy
Order Code5110106
Product RangepushPIN Series
Technical Datasheet
Fixing TypePush Pin
For Use WithAdvanced Thermal Solutions pushPIN Heat Sinks
External Length9mm
External Width-
Product RangepushPIN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fixing Type
Push Pin
External Length
9mm
Product Range
pushPIN Series
For Use With
Advanced Thermal Solutions pushPIN Heat Sinks
External Width
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
