Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-NVP-3275-C5-R0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110009 |
| Product Range | NVIDIA Jetson Nano Series |
| Your Part Number | |
| Technical Datasheet |
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,817.000 |
| 5+ | Php2,655.000 |
| 10+ | Php2,493.000 |
| 20+ | Php2,443.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,817.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ADVANCED THERMAL SOLUTIONS |
|---|---|
| Manufacturer Part No | ATS-NVP-3275-C5-R0Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5110009 |
| Product Range | NVIDIA Jetson Nano Series |
| Technical Datasheet | |
| Thermal Resistance | 0.2°C/W |
| Packages Cooled | BGA |
| External Width - Metric | 87mm |
| External Height - Metric | 16mm |
| External Length - Metric | 100mm |
| External Diameter - Metric | - |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 0.63" |
| External Height - Imperial | 0.63" |
| External Length - Imperial | 0.63" |
| External Diameter - Imperial | - |
| Product Range | NVIDIA Jetson Nano Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermal Resistance | 0.2°C/W |
|---|---|
| External Width - Metric | 87mm |
| External Length - Metric | 100mm |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 0.63" |
| External Diameter - Imperial | - |
| SVHC | No SVHC (04-Feb-2026) |
| Packages Cooled | BGA |
|---|---|
| External Height - Metric | 16mm |
| External Diameter - Metric | - |
| External Width - Imperial | 0.63" |
| External Length - Imperial | 0.63" |
| Product Range | NVIDIA Jetson Nano Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .26308 |
