Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3706-C1-R1Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109997
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,303.700 |
| 5+ | Php1,267.700 |
| 10+ | Php1,220.400 |
| 20+ | Php1,168.700 |
| 50+ | Php1,126.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,303.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-KRP-3706-C1-R1Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109997
Technical Datasheet
Thermal Resistance1.58°C/W
Packages CooledBGA
External Width - Metric60mm
External Height - Metric9.76mm
External Length - Metric41.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.4"
External Height - Imperial0.38"
External Length - Imperial1.63"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
1.58°C/W
External Width - Metric
60mm
External Length - Metric
41.3mm
Heat Sink Material
Aluminium
External Height - Imperial
0.38"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
9.76mm
External Diameter - Metric
-
External Width - Imperial
2.4"
External Length - Imperial
1.63"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
