Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX025025020-139-C2-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109959
Product RangepushPIN Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php266.400 |
| 5+ | Php240.800 |
| 10+ | Php231.300 |
| 20+ | Php222.300 |
| 50+ | Php212.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php266.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-CPX025025020-139-C2-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109959
Product RangepushPIN Series
Technical Datasheet
Thermal Resistance3.5°C/W
Packages Cooled-
External Width - Metric25mm
External Height - Metric20mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.98"
External Height - Imperial0.79"
External Length - Imperial0.98"
External Diameter - Imperial-
Product RangepushPIN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
3.5°C/W
External Width - Metric
25mm
External Length - Metric
25mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
0.98"
External Length - Imperial
0.98"
Product Range
pushPIN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
