Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-53270R-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109916
Product RangemaxiGRIP Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php995.000 |
| 5+ | Php963.500 |
| 10+ | Php934.200 |
| 20+ | Php898.200 |
| 50+ | Php871.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-53270R-C1-R0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5109916
Product RangemaxiGRIP Series
Technical Datasheet
Thermal Resistance2.6°C/W
Packages CooledBGA
External Width - Metric0
External Height - Metric19.5mm
External Length - Metric27mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.06"
External Height - Imperial0.77"
External Length - Imperial1.06"
External Diameter - Imperial-
Product RangemaxiGRIP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
2.6°C/W
External Width - Metric
0
External Length - Metric
27mm
Heat Sink Material
Aluminium
External Height - Imperial
0.77"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
BGA
External Height - Metric
19.5mm
External Diameter - Metric
-
External Width - Imperial
1.06"
External Length - Imperial
1.06"
Product Range
maxiGRIP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01745
